AD8276ARZ

AD8276ARZ
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 4-9 дней
1 070 руб.
от 2 шт.950 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8002989518
Бренд: Нет торговой марки

Описание

Электроэлемент
Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Nsoic Rohs Compliant: Yes |Analog Devices AD8276ARZ

Технические параметры

-3db Bandwidth -
Amplifier Type Differential
Category Integrated Circuits(ICs)
Current - Input Bias -
Current - Output / Channel 15mA
Current - Supply 200µA
Design Resources High Precision, Low Cost Current Sources Using AD8276 and AD8603(CN0099)
Family Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps
Gain Bandwidth Product 550kHz
Mfg Application Notes Pressure Transmitter SolutionsElectromagnetic Flow Meter SolutionsProgrammable Logic Controllers(PLCs)Solutions
Mounting Type Surface Mount
Number of Circuits 1
Online Catalog Differential
Operating Temperature -40°C ~ 85°C
Output Type Rail-to-Rail
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules DiffAmpCalc™ OverviewCommon Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide
Series -
Slew Rate 1.1 V/µs
Standard Package 98
Supplier Device Package 8-SOIC
Voltage - Input Offset 100µV
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±2 V ~ 18 V
Automotive No
ECCN (US) EAR99
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±18
Maximum Input Resistance (MOhm) 0.08(Typ)@±15V
Maximum Operating Supply Voltage (V) ±18|36
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 0.5(Typ)
Maximum Single Supply Voltage (V) 36
Maximum Supply Current (mA) 0.2@±15V
Maximum Supply Voltage Range (V) 30 to 50
Minimum CMRR (dB) 80
Minimum CMRR Range (dB) 75 to 85
Minimum Dual Supply Voltage (V) ±2
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2
Mounting Surface Mount
Number of Channels per Chip 1
Number of Elements per Chip 1
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Type Difference Amplifier
Typical Dual Supply Voltage (V) ±3|±5|±9|±12|±15
Typical Single Supply Voltage (V) 3|5|9|12|15|18|24|28
Вес, г 0.1

Техническая документация

Datasheet
pdf, 473 КБ
Datasheet
pdf, 425 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.