AD831APZ

Фото 1/7 AD831APZ
Изображения служат только для ознакомления,
см. техническую документацию
4 950 руб.
от 10 шт.4 410 руб.
1 шт. на сумму 4 950 руб.
Плати частями
от 1 239 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8013569894
Бренд: Analog Devices

Описание

Одинарный, двойной, усилитель; Смесители с тройной балансировкой, Analog Devices

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape J-Lead
Maximum Conversion Gain (dB) 0(Typ)
Maximum Input Frequency (MHz) 400(Typ)
Maximum Operating Supply Voltage (V) ±5.5|11
Maximum Operating Temperature (°C) 85
Maximum Output Frequency (MHz) 200(Typ)
Maximum Power Dissipation (mW) 1200
Minimum Operating Supply Voltage (V) ±4.5|9
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tube
Part Status Active
PCB changed 20
Pin Count 20
PPAP No
Standard Package Name LCC
Supplier Package PLCC
Supplier Temperature Grade Industrial
Typical LO/RF Isolation (dB) 70
Typical Noise Figure (dB) 14
Typical Operating Supply Voltage (V) ±5
Typical Third Order Input Intercept Point (dBm) 24
Brand: Analog Devices
Development Kit: EVAL-AD831EBZ
Factory Pack Quantity: Factory Pack Quantity: 49
IF Frequency: 200 MHz
LO Frequency: 400 MHz
Manufacturer: Analog Devices Inc.
Maximum Operating Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 10.3 dB
OIP3 - Third Order Intercept: 24 dBm
Operating Supply Current: 100 mA
Operating Supply Voltage: 4.5 V to 5.5 V
P1dB - Compression Point: 10 dBm
Package / Case: PLCC-20
Packaging: Tube
Pd - Power Dissipation: 1200 mW
Product Category: RF Mixer
Product Type: RF Mixer
RF Frequency: 400 MHz
Series: AD831
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Maximum Input Frequency 400MHz
Maximum Operating Supply Voltage 11 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 200MHz
Maximum Power Dissipation 1.2 W
Maximum Power Gain 0 dB
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type PLCC
Width 9.04mm
Category RF/IF and RFID
Current - Supply 125mA
Family RF Mixers
Frequency 500MHz
Gain 0dB
Noise Figure 14dB
Number of Mixers 1
Online Catalog Mixers
Package / Case 20-LCC(J-Lead)
RF Type HF, VHF
Secondary Attributes Down Converter
Series AD831
Standard Package 49
Supplier Device Package 20-PLCC(9x9)
Voltage - Supply 4.5 V ~ 5.5 V
Вес, г 1.035

Техническая документация

AD831
pdf, 420 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 430 КБ
Datasheet
pdf, 420 КБ
Datasheet
pdf, 550 КБ
Datasheet EVAL-AD831EBZ
pdf, 376 КБ

Дополнительная информация

Калькуляторы группы «ВЧ смесители»
Типы корпусов импортных микросхем