AD847JRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 820 руб.
от 10 шт. —
2 460 руб.
от 98 шт. —
1 940 руб.
Добавить в корзину 1 шт.
на сумму 2 820 руб.
Описание
General Purpose Amplifier 1 Circuit 8-SOIC
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | AD847 -> |
Current - Input Bias | 3.3ВµA |
Current - Output / Channel | 32mA |
Current - Supply | 5.3mA |
ECCN | EAR99 |
Gain Bandwidth Product | 50MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 300V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 500ВµV |
Voltage - Supply, Single/Dual (В±) | В±4.5V ~ 18V |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 95 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 50 MHz |
Ib - Input Bias Current: | 7.2 uA |
Input Voltage Range - Max: | 4.3 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5.3 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current per Channel: | 32 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 0.8 W |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86 dB |
Series: | AD847 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 200 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, +/-18 V |
Supply Voltage - Min: | 4.5 V, +/-4.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 70.88 dB |
Vos - Input Offset Voltage: | 500 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем