AD8574ARZ, Операционный усилитель, с прерыванием, 1.5 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 520 руб.
от 2 шт. —
1 450 руб.
от 4 шт. —
1 370 руб.
от 8 шт. —
1 290 руб.
Добавить в корзину 1 шт.
на сумму 1 520 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, с прерыванием, 1.5 МГц
Технические параметры
Корпус | soic14 | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Manufacturer Type | Zero Drift Amplifier | |
Maximum Input Bias Current (uA) | 0.00005 5V | |
Maximum Input Offset Current (uA) | 0.00007 5V | |
Maximum Input Offset Voltage (mV) | 0.005 5V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Quiescent Current (mA) | 3.9 5V | |
Maximum Single Supply Voltage (V) | 5 | |
Minimum CMRR (dB) | 120 | |
Minimum CMRR Range (dB) | >=115 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 120 | |
Minimum Single Supply Voltage (V) | 2.7 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 4 | |
Output Type | CMOS | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 14 | |
Pin Count | 14 | |
Power Supply Type | Single | |
PPAP | No | |
Process Technology | CMOS | |
Rail to Rail | Rail to Rail Input/Output | |
Shut Down Support | No | |
Standard Package Name | SOP | |
Supplier Package | SOIC N | |
Supplier Temperature Grade | Automotive | |
Type | Auto Zero/Chopper | |
Typical Gain Bandwidth Product (MHz) | 1.5 | |
Typical Input Bias Current (uA) | 0.00001 5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 51 5V | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.002 5V | |
Typical Output Current (mA) | 30 5V | |
Typical Single Supply Voltage (V) | 3 | |
Typical Slew Rate (V/us) | 0.4 5V | |
Typical Voltage Gain (dB) | 145 | |
Диапазон Напряжения Питания | 2.7В до 5В | |
Количество Выводов | 14вывод(-ов) | |
Количество Усилителей | 4 Усилителя | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -40 C | |
Полоса Пропускания | 1.5МГц | |
Скорость Нарастания | 0.4В/мкс | |
Стиль Корпуса Усилителя | NSOIC | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Brand: | Analog Devices | |
CMRR - Common Mode Rejection Ratio: | 140 dB | |
en - Input Voltage Noise Density: | 51 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 56 | |
GBP - Gain Bandwidth Product: | 1.5 MHz | |
Ib - Input Bias Current: | 1.5 nA | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 4 Channel | |
Operating Supply Current: | 1 mA | |
Operating Supply Voltage: | 2.7 V to 5 V | |
Output Current per Channel: | 30 mA | |
Package / Case: | SOIC-14 | |
Packaging: | Tube | |
Product Category: | Precision Amplifiers | |
Product Type: | Precision Amplifiers | |
Product: | Precision Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 130 dB | |
Series: | AD8574 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 400 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Voltage - Max: | 5 V | |
Supply Voltage - Min: | 2.7 V | |
Type: | Chopper Stabilization | |
Voltage Gain dB: | 145 dB | |
Vos - Input Offset Voltage: | 1 uV | |
Common Mode Rejection Ratio | 120(dB) | |
Dual Supply Voltage (Max) | Not Required(V) | |
Dual Supply Voltage (Min) | Not Required(V) | |
Dual Supply Voltage (Typ) | Not Required(V) | |
Input Bias Current | 0.05(nA) | |
Input Offset Voltage | 0.005(mV) | |
Maximum Input Offset Current | 0.00007@5V | |
Number of Elements | 4 | |
Number of Channels | 4 | |
Operating Temp Range | -40C to 125C | |
Operating Temperature Classification | Automotive | |
Package Type | SOIC N | |
Power Supply Rejection Ratio | 120(dB) | |
Power Supply Requirement | Single | |
Rad Hardened | No | |
Shut Down Feature | No | |
Single Supply Voltage (Max) | 5(V) | |
Single Supply Voltage (Min) | 2.7(V) | |
Single Supply Voltage (Typ) | 3(V) | |
Slew Rate | 0.4(V/us) | |
Technology | CMOS | |
Unity Gain Bandwidth Product | 1.5 | |
Unity Gain Bandwidth Product (Typ) | 1.5(MHz) | |
Voltage Gain dB | 145(dB) | |
Voltage Gain in dB | 145(dB) | |
Вес, г | 0.37 |
Техническая документация
AD8571/ AD8572/ AD8574 Zero-Drift Single-Supply Rail-to-Rail Input-Output Operational Amplifiers
pdf, 537 КБ
Datasheet
pdf, 476 КБ
Datasheet
pdf, 512 КБ
Datasheet
pdf, 522 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем