AD8607ARZ-REEL7, Операционный усилитель, 400 КГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 3 шт.
от 69 шт. —
160 руб.
от 137 шт. —
146 руб.
от 274 шт. —
143 руб.
Добавить в корзину 3 шт.
на сумму 600 руб.
Посмотреть аналоги1
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 400 КГц
Технические параметры
Корпус | so-8 | |
Brand | Analog Devices | |
CMRR - Common Mode Rejection Ratio | 100 dB | |
En - Input Voltage Noise Density | 25 nV/sqrt Hz | |
Factory Pack Quantity | 1000 | |
GBP - Gain Bandwidth Product | 316 kHz | |
Ib - Input Bias Current | 1 pA | |
Manufacturer | Analog Devices Inc. | |
Maximum Dual Supply Voltage | +/-2.5 V | |
Maximum Operating Temperature | +125 C | |
Minimum Dual Supply Voltage | +/-0.9 V | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number Of Channels | 2 Channel | |
Operating Supply Current | 100 uA | |
Operating Supply Voltage | 1.8 V to 5 V | |
Output Type | Rail to Rail Input/Output | |
Package / Case | SOIC-8 | |
Packaging | Cut Tape or Reel | |
Product | Precision Amplifiers | |
Product Category | Precision Amplifiers | |
Product Type | Precision Amplifiers | |
PSRR - Power Supply Rejection Ratio | 100 dB | |
Series | AD8607 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 0.1 V/us | |
Subcategory | Amplifier ICs | |
Supply Voltage - Max | 5 V | |
Supply Voltage - Min | 1.8 V | |
Type | General Purpose Amplifier | |
Voltage Gain DB | 113.06 dB | |
Vos - Input Offset Voltage | 12 uV | |
Диапазон Напряжения Питания | 1.8В до 5В | |
Количество Выводов | 8вывод(-ов) | |
Количество Усилителей | 2 Усилителя | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -40 C | |
Полоса Пропускания | 400кГц | |
Скорость Нарастания | 0.1В/мкс | |
Стиль Корпуса Усилителя | NSOIC | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Offset Voltage Drift (uV/°C) | 4.5 | |
Lead Shape | Gull-wing | |
Manufacturer Type | Low Noise Amplifier | |
Maximum Dual Supply Voltage (V) | ±2.5 | |
Maximum Input Bias Current (uA) | 0.000001@5V | |
Maximum Input Offset Current (uA) | 0.0000005@5V | |
Maximum Input Offset Voltage (mV) | 0.3@5V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Single Supply Voltage (V) | 5 | |
Maximum Supply Current (mA) | 0.1@5V | |
Minimum CMRR (dB) | 85 | |
Minimum CMRR Range (dB) | 85 to 90 | |
Minimum Dual Supply Voltage (V) | ±0.9 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 80 | |
Minimum Single Supply Voltage (V) | 1.8 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 2 | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Supply Type | Dual|Single | |
PPAP | No | |
Process Technology | CMOS | |
Rail to Rail | Rail to Rail Input/Output | |
Shut Down Support | No | |
Standard Package Name | SO | |
Supplier Package | SOIC N | |
Typical Gain Bandwidth Product (MHz) | 0.4 | |
Typical High Level Output Voltage (V) | 4.97 | |
Typical Input Bias Current (uA) | 0.0000002@5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 25@5V | |
Typical Low Level Output Voltage (V) | 0.16 | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05@5V | |
Typical Output Resistance (Ohm) | 36 | |
Typical Settling Time (ns) | 23000 | |
Typical Slew Rate (V/us) | 0.1@5V | |
Typical Voltage Gain (dB) | 113.06 | |
Brand: | Analog Devices | |
CMRR - Common Mode Rejection Ratio: | 100 dB | |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
GBP - Gain Bandwidth Product: | 316 kHz | |
Ib - Input Bias Current: | 1 pA | |
Manufacturer: | Analog Devices Inc. | |
Maximum Dual Supply Voltage: | +/-2.5 V | |
Maximum Operating Temperature: | +125 C | |
Minimum Dual Supply Voltage: | +/-900 mV | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 100 uA | |
Operating Supply Voltage: | 1.8 V to 5 V | |
Output Current per Channel: | 70 mA | |
Output Type: | Rail-to-Rail | |
Package / Case: | SOIC-8 | |
Product Category: | Precision Amplifiers | |
Product Type: | Precision Amplifiers | |
Product: | Precision Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 100 dB | |
Series: | AD8607 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 100 mV/us | |
Subcategory: | Amplifier ICs | |
Supply Voltage - Max: | 5 V, +/-2.5 V | |
Supply Voltage - Min: | 1.8 V, +/-900 mV | |
Type: | General Purpose Amplifier | |
Voltage Gain dB: | 113.06 dB | |
Vos - Input Offset Voltage: | 12 uV | |
Входное напряжение смещения, мВ | 0.012 | |
Входной ток смещения, нА | 0.001 | |
Количество каналов | 2 | |
Коэффициент подавления синфазного сигнала, dB | 100 | |
Полоса пропускания, МГц | 0.4 | |
Рабочее напряжение питания | 1.8…5 | |
Температура | -40…+125 | |
Ток питания, мА | 0.04 | |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем