AD8629ARMZ

AD8629ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 230 руб.
от 50 шт.1 150 руб.
Добавить в корзину 2 шт. на сумму 2 800 руб.
Номенклатурный номер: 8016462386
Бренд: Analog Devices

Описание

AD8628, AD8629, & AD8630 Operational Amplifiers

Analog Devices Inc. AD8628, AD8629, and AD8630 Operational Amplifiers are wide bandwidth auto-zero Op Amps featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7V to 5V single supply (±1.35V to ±25V dual supply). Offering an ultralow offset voltage of only 1µV, drift of less than 0.005µV/°C, and noise of only 0.5µ Vp-p (0Hz to 10Hz), the AD8628, AD8629, and AD8630 amplifiers are well-suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit from nearly zero drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by the AD8628, AD8629, and AD8630 amplifiers to reduce input biasing complexity and maximize SNR.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 140 dB
Dual Supply Voltage: 1.35 V to 2.5 V
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 2.5 MHz
Ib - Input Bias Current: 100 pA
Input Voltage Range - Max: 5 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 2.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 1.35 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.7 V to 5 V
Output Current per Channel: 30 mA
Package / Case: MSOP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Series: AD8629
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5 V, 2.5 V
Supply Voltage - Min: 2.7 V, 1.35 V
Type: Chopper Stabilization
Voltage Gain dB: 145 dB
Vos - Input Offset Voltage: 1 uV

Техническая документация

Datasheet
pdf, 1392 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем