AD8639ARMZ

Фото 1/2 AD8639ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 6-7 дней
1 550 руб.
от 2 шт.1 420 руб.
от 5 шт.1 320 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8002984896
Бренд: Нет торговой марки

Описание

Электроэлемент
The AD8638/AD8639 are single and dual wide bandwidth, auto-zero amplifiers featuring rail-to-rail output swing and low noise. These amplifiers have

Технические параметры

Brand Analog Devices
CMRR - Common Mode Rejection Ratio 142 dB
Dual Supply Voltage +/-3 V, +/-5 V
en - Input Voltage Noise Density 60 nV/sqrt Hz
Factory Pack Quantity 3000
GBP - Gain Bandwidth Product 1.35 MHz
Height 0.85 mm
Ib - Input Bias Current 75 pA
Length 3 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-8 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-2.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 3 mA
Operating Supply Voltage 5 V to 16 V
Output Type Rail to Rail Output
Package / Case MSOP-8
Packaging Cut Tape
Product Precision Amplifiers
Product Category Precision Amplifiers
PSRR - Power Supply Rejection Ratio 143 dB
RoHS Details
Series AD8639
Shutdown No Shutdown
SR - Slew Rate 2.5 V/us
Supply Voltage - Max 16 V
Supply Voltage - Min 5 V
Type General Purpose Amplifier
Unit Weight 0.004938 oz
Voltage Gain dB 136 dB
Vos - Input Offset Voltage 3 uV
Width 3 mm
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 142 dB
Dual Supply Voltage: 2.5 V to 8 V
en - Input Voltage Noise Density: 60 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 1.5 MHz
Ib - Input Bias Current: 250 pA
Input Voltage Range - Max: 14 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 8 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.25 mA
Operating Supply Voltage: 5 V to 16 V
Output Current per Channel: 37 mA
Output Type: Rail-to-Rail
Package / Case: MSOP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 143 dB
Series: AD8639
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 16 V, 8 V
Supply Voltage - Min: 5 V, 2.5 V
Type: General Purpose Amplifier
Voltage Gain dB: 136 dB
Vos - Input Offset Voltage: 3 uV
Вес, г 0.06

Техническая документация

AD8638_8639
pdf, 604 КБ
Datasheet
pdf, 622 КБ
Datasheet
pdf, 602 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.