AD9656BCPZ-125, 16 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-LFCSP-WQ (8x8)

Фото 1/2 AD9656BCPZ-125, 16 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-LFCSP-WQ (8x8)
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8006109453
Артикул
AD9656BCPZ-125
Бренд
Analog Supply Voltage:
1.8 V
Architecture:
Pipeline
Brand:
Analog Devices
Digital Supply Voltage:
1.8 V
Factory Pack Quantity:
260
Все параметры
Datasheet AD9656EBZ
pdf, 1167 КБ
31 шт., срок 8-9 недель
Бесплатная доставка 5Post, Магнит Пост, Яндекс Доставка, СДЭК!
91 980 руб.
1 шт. на сумму 91 980 руб.
Плати частями
от 22 995 руб. × 4 платежа
AD9656 Quad, 16-Bit ADC Analog Devices Inc. AD9656 Quad, 16-bit Analog-to-Digital Converters (ADCs) with an on-chip sample-and-hold circuit is designed for ease-of-use in small, low-cost, low power systems. AD9656 delivers at a conversion rate of up to 125MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. AD9656 requires a single 1.8V power supply and LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. Individual channel power-down is supported and typically consumes less than 2mW when all channels are disabled. The ADC contains several features designed to maximize flexibility and minimize system cost, such as a programmable output clock, data alignment, and digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the Serial Port Interface (SPI).

Технические параметры

Analog Supply Voltage: 1.8 V
Architecture: Pipeline
Brand: Analog Devices
Digital Supply Voltage: 1.8 V
Factory Pack Quantity: 260
Input Type: Differential
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Operating Supply Voltage: 1.8 V
Package / Case: LFCSP-56
Packaging: Tray
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.4 V
Resolution: 16 bit
Sampling Rate: 125 MS/s
SNR - Signal to Noise Ratio: 80.1 dBFS
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet AD9656EBZ
pdf, 1167 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.