AD9834CRUZ, Digital Synthesizer 20-Pin TSSOP


см. техническую документацию
Описание
The AD9834CRUZ is a 75MHz low power DDS Device, capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 20mW of power at 3V makes the AD9834 an ideal candidate for power-sensitive applications. Capability for phase modulation and frequency modulation is provided. This frequency register has 28 bits, with a 75MHz clock rate, resolution of 0.28Hz can be achieved. Similarly, with a 1MHz clock rate, this can be tuned to 0.004Hz resolution. Frequency and phase modulation are affected by loading registers through the serial interface and toggling the registers using software or the FSELECT pin and PSELECT pin, respectively. This is written to using a 3-wire serial interface. This serial interface operates at clock rates up to 40MHz and is compatible with DSP and microcontroller standards.
• >72dB Narrow-band SFDR
• 37.5MHz Output frequency
• Sine output/triangular output
• On-board comparator
• 3-wire SPI® interface
• Power-down option
• 20mW Power consumption at 3V
Технические параметры
Максимальная рабочая температура | +105 °C |
Длина | 6.5мм |
Производитель | Analog Devices |
Тип корпуса | TSSOP |
Тип монтажа | Surface Mount |
Коэффициент преобразования | 75млн. выборок в секунду |
Минимальная рабочая температура | -40 °C |
Ширина | 4.4мм |
Разрешение | 10 bit |
Высота | 1.05мм |
Число контактов | 20 |
Размеры | 6.5 x 4.4 x 1.05мм |
Категория | Цифровой синтезатор частоты |
Base Product Number | AD9834 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Master fclk | 75MHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 10 b |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-TSSOP |
Tuning Word Width (Bits) | 28 b |
Voltage - Supply | 2.3V ~ 5.5V |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.