ADA4051-1AKSZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
770 руб.
от 25 шт. —
703 руб.
Добавить в корзину 4 шт.
на сумму 3 400 руб.
Описание
ADA4051-1/ADA4051-2 Zero-Drift Amplifiers
Analog Devices ADA4051-1/ADA4051-2 Operational Amplifiers (Op Amps) are CMOS, micropower, zero-drift operational amplifiers based on an innovative chopping technique. The ADA4051-1/ADA4051-2 Op Amps provide a rail-to-rail input/output swing and have an extremely low-offset voltage when operating from a 1.8V to 5.5V power supply. Furthermore, these op amps offer high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) when operating with a typical supply current of 13µA per amplifier. The design of the ADA4051-1/ADA4051-2 Op Amps make the devices an ideal choice for battery-powered applications where high-precision and low-power consumption are required.
Analog Devices ADA4051-1/ADA4051-2 Operational Amplifiers (Op Amps) are CMOS, micropower, zero-drift operational amplifiers based on an innovative chopping technique. The ADA4051-1/ADA4051-2 Op Amps provide a rail-to-rail input/output swing and have an extremely low-offset voltage when operating from a 1.8V to 5.5V power supply. Furthermore, these op amps offer high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) when operating with a typical supply current of 13µA per amplifier. The design of the ADA4051-1/ADA4051-2 Op Amps make the devices an ideal choice for battery-powered applications where high-precision and low-power consumption are required.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Amplifier |
Maximum Input Bias Current (uA) | 0.00007@5V |
Maximum Input Offset Current (uA) | 0.0001@5V |
Maximum Input Offset Voltage (mV) | 0.017@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.018@5V |
Minimum CMRR (dB) | 110 |
Minimum CMRR Range (dB) | 105 to 115 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 110 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended Industrial |
Type | Micropower Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.125 |
Typical Input Noise Voltage Density (nV/rtHz) | 95@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5V |
Typical Settling Time (ns) | 110000 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.06@5V |
Typical Voltage Gain (dB) | 135 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 135 dB |
en - Input Voltage Noise Density: | 95 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 125 kHz |
Ib - Input Bias Current: | 200 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 15 uA |
Operating Supply Voltage: | 1.8 V to 5 V |
Output Current per Channel: | 15 mA |
Package / Case: | SC-70-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 135 dB |
Series: | ADA4051-1 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 60 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Voltage Gain dB: | 135 dB |
Vos - Input Offset Voltage: | 2 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем