ADA4062-4ARUZ, Operational Amplifiers - Op Amps Quad, Low Power JFET-Input Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
от 10 шт. —
1 050 руб.
от 96 шт. —
778 руб.
от 288 шт. —
649.93 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | 5 V to 15 V |
en - Input Voltage Noise Density: | 36 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 1.4 MHz |
Ib - Input Bias Current: | 50 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 660 uA |
Operating Supply Voltage: | +/-5 V to+/-15 V |
Output Current per Channel: | 20 mA |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | ADA4062-4 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3.3 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | +/-15 V |
Supply Voltage - Min: | +/-5 V |
Vos - Input Offset Voltage: | 500 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.00005@±15V |
Maximum Input Offset Current (uA) | 0.000025@±15V |
Maximum Input Offset Voltage (mV) | 2.5@±15V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 0.88@±15V |
Minimum CMRR (dB) | 73 |
Minimum CMRR Range (dB) | 71 to 75 |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 74 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±9|±12 |
Typical Gain Bandwidth Product (MHz) | 1.4 |
Typical Input Noise Voltage Density (nV/rtHz) | 36@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.005@±15V |
Typical Settling Time (ns) | 3500 |
Typical Slew Rate (V/us) | 3.3@±15V |
Typical Voltage Gain (dB) | 83 |
Вес, г | 0.14 |