ADA4622-2ARZ, Операционный усилитель, 2 Усилителя, 8 МГц, 23 В/мкс, 5В до 30В, ± 2.5В до ± 15В, NSOIC
см. техническую документацию
Описание
ADA4622-2 is a single-supply, rail-to-rail output (RRO), precision junction field effect transistor (JFET) input opamps. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters increase the signal robustness in the face of closely located switching noise sources. The speed, in terms of bandwidth and slew rate, increases along with a strong output drive to improve settling time performance and enables the devices to drive the inputs of modern single ended, successive approximation register (SAR) analog-to digital converters (ADCs). It is widely used in application such as high output impedance sensor interfaces, photodiode sensor interfaces, transimpedance amplifiers, ADC drivers, precision filters and signal conditioning etc.
• Wide gain bandwidth is 8MHz typ
• High slew rate is 23V/µs typical (low to high), -18 V/µs typical (high to low)
• Low input bias current is ±10pA maximum at TA = 25°C
• Low offset voltage is ±0.8mV maximum at TA = 25°C
• Low offset voltage drift is ±2µV/°C typical, ±15µV/°C maximum
• Input voltage range includes pin V-, CMRR is 81dB at (-40°C < TA < +125°C)
• Electromagnetic interference rejection ratio (EMIRR) 90dB typical at f = 1000MHz and f = 2400MHz
• Industry-standard package and pinouts, voltage noise is 0.75µV p-p at 0.1Hz to 10Hz
• Operating temperature range is -40°C to +125°C, crosstalk is -112dB at (f=1kHz)
• Packaging style is 8-lead standard small outline package [SOIC
• N]
Технические параметры
Диапазон Напряжения Питания | 5В до 30В, ±2.5В до±15В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 8МГц |
Скорость Нарастания | 23В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type: | JFET Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 84 dB |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 8 MHz |
Ib - Input Bias Current: | 2 pA |
Input Type: | JFET |
Ios - Input Offset Current: | 10 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 665 uA |
Output Current per Channel: | 20 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 103 dB |
Series: | ADA4622-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4.5 V |
Voltage Gain dB: | 122 dB |
Vos - Input Offset Voltage: | 40 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем