ADA4922-1ARDZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт. со склада г.Москва, срок 8-11 дней
3 130 руб.
от 2 шт. —
2 930 руб.
от 5 шт. —
2 800 руб.
от 10 шт. —
2 656.80 руб.
Добавить в корзину 1 шт.
на сумму 3 130 руб.
Номенклатурный номер: 8002981233
Бренд: Нет торговой марки
Описание
Электроэлемент
SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin SOIC N EP Tube
Технические параметры
Brand | Analog Devices |
Development Kit | ADA4922-1ARD-EBZ |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity | 98 |
Gain V/V | 2 V/V |
GBP - Gain Bandwidth Product | 38 MHz |
Height | 1.65 mm |
Ib - Input Bias Current | 3.5 uA |
Input Voltage Range - Max | 26 V |
Length | 4.9 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-13 V |
Maximum Input Resistance | 11 MOhms |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 9.4 mA |
Operating Supply Voltage | 5 V to 26 V |
Output Current per Channel | 40 mA |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Differential Amplifiers |
Product Category | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio | -91 dB |
RoHS | Details |
Series | ADA4922-1 |
Settling Time | 580 ns |
SR - Slew Rate | 730 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 26 V |
Supply Voltage - Min | 5 V |
Voltage Gain dB | 6.02 dB |
Width | 3.9 mm |
Brand: | Analog Devices |
Development Kit: | ADA4922-1ARD-EBZ |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain V/V: | 2 V/V |
GBP - Gain Bandwidth Product: | 38 MHz |
Ib - Input Bias Current: | 3.5 uA |
Input Voltage Range - Max: | 26 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-13 V |
Maximum Input Resistance: | 11 MOhms |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 9.4 mA |
Operating Supply Voltage: | 5 V to 26 V |
Output Current per Channel: | 40 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | -91 dB |
Series: | ADA4922-1 |
Settling Time: | 580 ns |
SR - Slew Rate: | 730 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 26 V |
Supply Voltage - Min: | 5 V |
Voltage Gain dB: | 6.02 dB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±13 |
Maximum Input Bias Current (uA) | 3.5@±5V |
Maximum Input Resistance (MOhm) | 11(Typ)@±5V |
Maximum Operating Supply Voltage (V) | ±13|26 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 26 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Maximum Voltage Gain (dB) | 6.02(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 91(Typ) |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Supplier Temperature Grade | Extended Industrial |
Type | Differential Line Driver |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Output Current (mA) | 40@±5V |
Typical Single Supply Voltage (V) | 9|12|15|18|24 |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.