ADG1233YRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 920 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 690 руб.
Добавить в корзину 2 шт.
на сумму 3 840 руб.
Описание
Analog Switch Triple SPDT 16-Pin TSSOP Tube
Технические параметры
Brand: | Analog Devices |
Configuration: | 3 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Off Time - Max: | 45 ns |
On Resistance - Max: | 190 Ohms |
On Time - Max: | 140 ns |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 6.02 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1233 |
Subcategory: | Switch ICs |
Supply Current - Max: | 475 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 24 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Triple SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 600(Typ)@12V|900(Typ)@±15V |
Maximum High Level Output Current (mA) | 24 |
Maximum On Resistance (Ohm) | 475@10.8V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 130@±15V|170@12V |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 0.475@16.5V/-0.001@-16.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 60@12V |
Maximum Turn-On Time (ns) | 195@12V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 3 |
Number of Inputs per Chip | 3 |
Number of Outputs per Chip | 6 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | 0.26@16.5V/-0.000002@-16.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем