ADG1436YRUZ, Микросхема аналог. переключатель (TSSOP16)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Biopotential Signal Chain Solutions
Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.
Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.
Технические параметры
Brand: | Analog Devices |
Configuration: | 2 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 130 ns |
On Resistance - Max: | 1.8 Ohms |
On Time - Max: | 120 ns |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 30 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1436 |
Subcategory: | Switch ICs |
Supply Current - Max: | 285 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 260 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 110(Typ)@±15V|85(Typ)@±5V|78(Typ)@12V |
Maximum High Level Output Current (mA) | 240 |
Maximum On Resistance (Ohm) | 4@±5V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 445@±5V|270@12V|170@±15V |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | ±0.001@±5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 305@±5V |
Maximum Turn-On Time (ns) | 355@±5V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Dual|Single |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15|±12|±9|±5 |
Typical Single Supply Voltage (V) | 15|12|9 |
Typical Supply Current (mA) | ±0.000001@±5V |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем