ADG432BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 8-9 дней
2 600 руб.
от 2 шт. —
2 420 руб.
от 5 шт. —
2 300 руб.
Добавить в корзину 1 шт.
на сумму 2 600 руб.
Номенклатурный номер: 8002987624
Бренд: Нет торговой марки
Описание
Электроэлемент
To 13.2V, ± 13.5V To ± 16.5V; Analog Switch Case:Soic; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADG432BRZ
Технические параметры
Analog Switch ON Resistance | 42@10.8V(ohm) |
Analog Switch Turn Off Time | 60(Typ)@±15V(ns) |
Analog Switch Turn On Time | 165(Typ)@12V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±16.5(V) |
Dual Supply Voltage (Min) | ±13.5(V) |
Dual Supply Voltage (Typ) | ±15(V) |
High Level Output Current | 30(mA) |
Input Signal Type | SINGLE |
Mounting | Surface Mount |
Multiplexer Configuration | Quad SPST |
Number of Channels | 4 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Dissipation | 0.6(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 13.2(V) |
Single Supply Voltage (Min) | 10.8(V) |
Single Supply Voltage (Typ) | 12(V) |
Special Features | BREAK-BEFORE-MAKE |
Supply Current | ±0.0001@±16.5V(mA) |
Switch Control Logic | ACTIVE HIGH |
Switch Normal Position | NO |
Type | Analog Switch |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 130 ns |
On Resistance - Max: | 24 Ohms |
On Time - Max: | 165 ns |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 7.7 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG432 |
Subcategory: | Switch ICs |
Supply Current - Max: | 100 nA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 5 V |
Switch Continuous Current: | 30 mA |
Automotive | No |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 42@10.8V |
Maximum On Resistance Range (Ohm) | 35 to 45 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 13.2 |
Maximum Supply Current (mA) | ±0.0001@±16.5V |
Maximum Turn-Off Time (ns) | 60(Typ)@±15V |
Maximum Turn-On Time (ns) | 165(Typ)@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Part Status | Active |
PCB changed | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.0000001@±16.5V |
Вес, г | 0.67 |
Техническая документация
Datasheet
pdf, 134 КБ
Datasheet
pdf, 132 КБ
Datasheet ADG431, ADG432, ADG433
pdf, 131 КБ
Микросхемы Analog Devices
pdf, 405 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.