ADG612YRUZ

ADG612YRUZ
Изображения служат только для ознакомления,
см. техническую документацию
128 шт. со склада г.Москва, срок 8-11 дней
2 110 руб.
от 2 шт.1 960 руб.
от 5 шт.1 850 руб.
от 10 шт.1 782.50 руб.
Добавить в корзину 1 шт. на сумму 2 110 руб.
Номенклатурный номер: 8009670525
Бренд: Нет торговой марки

Описание

Электроэлемент
1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V, Quad SPST Switches

Технические параметры

Analog Switch ON Resistance 460@3V(ohm)
Analog Switch Turn Off Time 55@3V(ns)
Analog Switch Turn On Time 185@3V(ns)
Chip Enable Signals Yes
Dual Supply Voltage (Max) ±5.5(V)
Dual Supply Voltage (Min) ±2.7(V)
Dual Supply Voltage (Typ) ±5(V)
High Level Output Current 10(mA)
Input Signal Type SINGLE
Mounting Surface Mount
Multiplexer Configuration Quad SPST
Number of Channels 4
Number of Inputs 4
Number of Outputs 4
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Signal Type SINGLE
Package Type TSSOP
Packaging Tape and Reel
Pin Count 16
Power Supply Requirement Single/Dual
Rad Hardened No
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2.7(V)
Single Supply Voltage (Typ) 3/5(V)
Special Features BREAK-BEFORE-MAKE
Switch Control Logic ACTIVE HIGH
Switch Normal Position NO
Type Analog Switch
Automotive No
Configuration Quad SPST
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±5.5
Maximum Frequency (25°C) @ Vcc (MHz) 680(Typ)@5V
Maximum High Level Output Current (mA) 10
Maximum On Resistance (Ohm) 460@3V
Maximum On Resistance Range (Ohm) 400 to 1000
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.001@5.5V@-40C to 125C
Maximum Turn-Off Time (ns) 55@3V
Maximum Turn-On Time (ns) 185@3V
Minimum Dual Supply Voltage (V) ±2.7
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Number of Channels per Chip 4
Number of Inputs per Chip 4
Number of Outputs per Chip 4
Part Status Active
PCB changed 16
Polarity Non-Inverting
Power Supply Type Single|Dual
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Automotive
Switch Architecture SPST
Typical Dual Supply Voltage (V) ±5
Typical Single Supply Voltage (V) 3|5
Typical Supply Current (mA) 0.000001@5.5V
Вес, г 2

Техническая документация

ADG611_612_613
pdf, 143 КБ
Datasheet
pdf, 355 КБ
Datasheet
pdf, 252 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.