ADG819BRTZ-500RL7, Analog Switch ICs SPDT (BBM)

ADG819BRTZ-500RL7, Analog Switch ICs SPDT (BBM)
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.870 руб.
от 100 шт.668 руб.
от 250 шт.573.75 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8004601482
Артикул: ADG819BRTZ-500RL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 1 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 16 ns
On Resistance - Max: 600 mOhms
On Time - Max: 45 ns
Package / Case: SOT-23-6
Pd - Power Dissipation: 5 uW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG819
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 200 mA
Вес, г 0.05

Техническая документация

Datasheet
pdf, 230 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем