ADM238LJRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 050 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 810 руб.
от 31 шт. —
1 710 руб.
Добавить в корзину 2 шт.
на сумму 4 100 руб.
Альтернативные предложения1
Описание
4/4 Transceiver Full RS232 24-SOIC
Технические параметры
Base Product Number | ADM238 -> |
Data Rate | 120Kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 4/4 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 650mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Type | Transceiver |
Voltage - Supply | 4.75V ~ 5.25V |
Brand: | Analog Devices |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 13 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Series: | ADM238L |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Data Transmission Topology | Point-to-Point |
Driving Mode | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-232 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 4 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 4 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 24 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Single-Ended |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 13(mA) |
Transmitter Signal Type | Single-Ended |