ADM3202ANZ

Фото 1/2 ADM3202ANZ
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.1 080 руб.
от 25 шт.1 010 руб.
Добавить в корзину 3 шт. на сумму 3 690 руб.
Номенклатурный номер: 8014348397
Бренд: Analog Devices

Описание

Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Технические параметры

Automotive No
Data Rate 460Kbps(Min)
Data Transmission Topology Point-to-Point
Driving Mode 3-State
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards EIA/TIA-232-E|RS-232|V.28
Isolation No
Lead Shape Through Hole
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 12
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3
Mounting Through Hole
Number of Drivers per Line 1
Number of Receiver Enables 0
Number of Receivers 2
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitter Enables 0
Number of Transmitters 2
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single
PPAP No
Receiver Communication Type RS-232
Receiver Signal Type Single-Ended
Standard Package Name DIP
Supplier Package PDIP N
Supplier Temperature Grade Industrial
Transmitter Communication Type RS-232
Transmitter Signal Type Single-Ended
Typical Single Supply Voltage (V) 3.3
IC Type Dual Line Transceiver IC
Input Type Single Ended
Mounting Type Through Hole
Package Type PDIP

Техническая документация

Datasheet
pdf, 321 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 260 КБ