ADM695ARZ, Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 370 руб.
Мин. кол-во для заказа 24 шт.
Добавить в корзину 24 шт.
на сумму 32 880 руб.
Описание
Power Management ADI SLP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 280 |
Output Driver | Active High/Active Low/Push-Pull |
Minimum Reset Threshold Voltage (V) | 4.5 |
Typical Reset Threshold Voltage (V) | 4.65 |
Maximum Reset Threshold Voltage (V) | 4.73 |
Monitored Voltage (V) | 4.75 to 5.5 |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 1950 |
Maximum Power Dissipation (mW) | 600 |
Power Fail Detection | Yes |
Watchdog Timer | Yes |
Manual Reset | No |
Chip Enable Signals | Yes |
Battery Backup Switching | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Standard Package Name | SOP |
Pin Count | 16 |
Supplier Package | SOIC |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.6 |
PCB changed | 16 |
Lead Shape | Gull-wing |
Accuracy: | 1.7% |
Battery Backup Switching: | Backup |
Brand: | Analog Devices |
Chip Enable Signals: | Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 1.95 mA |
Output Type: | Open Collectors |
Overvoltage Threshold: | 4.73 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM695 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.75 V |
Threshold Voltage: | 4.65 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.5 V |
Watchdog Timers: | Watchdog |
Вес, г | 0.666 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем