ADM706SARZ

Фото 1/3 ADM706SARZ
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8012470054
Бренд: Analog Devices

Описание

Преобразователь электрических величин ADM706SARZ

Технические параметры

Base Product Number ADM706 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Push-Pull, Totem Pole
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout 160ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Type Simple Reset/Power-On Reset
Video File Introducing Power by Linear
Voltage - Threshold 2.93V
Battery Backup Switching No Backup
Brand Analog Devices
Chip Enable Signals No Chip Enable
Factory Pack Quantity 2500
Height 1.5 mm(Max)
Length 5 mm(Max)
Manual Reset Manual Reset
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Inputs Monitored 1 Input
Operating Supply Current 250 uA
Output Type Active Low, Push-Pull
Overvoltage Threshold 3 V
Packaging Reel
Pd - Power Dissipation 470 mW
Power Fail Detection Yes
Product Category Supervisory Circuits
Reset Delay Time 280 ms
RoHS Details
Series ADM706
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1 V
Threshold Voltage 2.93 V
Undervoltage Threshold 1.25 V
Watchdog Timers Watchdog
Width 4 mm(Max)
Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 98
Manual Reset: Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 250 uA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 3 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 470 mW
Power Fail Detection: Yes
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: ADM706
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Threshold Voltage: 2.93 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.85 V
Watchdog Timers: Watchdog
Вес, г 0.15

Техническая документация

ADM705-ADM708 datasheet
pdf, 150 КБ
Datasheet
pdf, 399 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем