ADN4696EBRZ

ADN4696EBRZ
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.840 руб.
от 98 шт.664 руб.
Добавить в корзину 3 шт. на сумму 3 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8014348222
Бренд: Analog Devices

Описание

Analog Devices Isolation - All

Технические параметры

Brand Analog Devices
Data Rate 200 Mbps
Development Kit EVAL-ADN469XEHDEBZ
Factory Pack Quantity 98
Height 1.75 mm
Input Type LVDS
Input Voltage MAX 2 V
Input Voltage MIN 0.8 V
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Maximum Output Voltage 650 mV
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 16 mA
Operating Supply Voltage 3.3 V
Package / Case SOIC-8
Packaging Tube
Product Category LVDS Interface IC
Propagation Delay Time 6 ns
RoHS Details
Series ADN4696E
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Type High Speed M-LVDS Transceivers
Width 4 mm
Brand: Analog Devices
Data Rate: 200 Mb/s
Development Kit: EVAL-ADN469XEHDEBZ
ESD Protection: With ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 98
Input Type: LVDS
Input Voltage, Max: 2 V
Input Voltage, Min: 800 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 650 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 16 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: ADN4696E
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High Speed M-LVDS Transceivers

Техническая документация

Datasheet
pdf, 388 КБ
Datasheet
pdf, 412 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем