ADR02BUJZ-REEL7, Voltage Reference, 9ppm/°C, 5V, 0.06%, Series - Fixed, TSOT-5, -40°C to 125°C
см. техническую документацию
Описание
ADR02BU is a Ultra compact precision voltage reference. It has band gap voltage reference featuring high accuracy, high stability, and low power consumption. This voltage reference has an external buffer and a simple resistor network, the TEMP pin can be used for temperature sensing and TRIM pin is provided for fine adjustment of the output voltage. This voltage reference is widely used in application such as precision data acquisition system, high resolution converters, industrial process control systems, precision instruments, auto battery monitoring, PCMCIA cards etc.
• Operating voltage range is 7.0V to 36.0V
• Temperature coefficient is 9ppm/°C
• Initial accuracy is +0.06 % (at +10mV)
• Output voltage range is 5.003V (maximum)
• Line regulation is 30ppm/V
• Load regulation is 70ppm/mA
• Voltage noise is 10µV p-p (at 0.1Hz to 10.0Hz)
• High output current is 10mA, no external capacitor required
• Operating temperature range is -40°C to +125°C
• Package style is 5-lead TSOT
Технические параметры
Количество Выводов | 5вывод(-ов) |
Линейка Продукции | ADR02 Series |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Номинальная Точность | 0.06% |
Опорное Напряжение | 5В |
Стиль Корпуса Источника Опорного Напряжения | TSOT |
Температурный Коэффициент | 9ppm/C |
Тип Источника Опорного Напряжения | Последовательный-Фиксированный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 0.06% |
Maximum Temperature Coefficient | 9ppm/°C |
Load Regulation | 70ppm/mA |
Line Regulation | 30ppm/V |
Output Voltage (V) | 5 |
Maximum Input Voltage (V) | 36 |
Maximum Output Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Supplier Package | TSOT |
Standard Package Name | SOT |
Pin Count | 5 |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Length | 2.9 |
Package Width | 1.6 |
PCB changed | 5 |
Lead Shape | Gull-wing |
Accuracy: | 70 ppm/mA |
Brand: | Analog Devices |
Description/Function: | Ultra-compact, precision+5 V reference |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.06% |
Input Voltage: | 7 V to 40 V |
Load Regulation: | 70 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 mA |
Output Current: | 10 mA |
Output Voltage: | 5 V |
Package / Case: | TSOT-23-5 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | ADR02 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 3 PPM/C |
Topology: | Series References |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем