ADR425ARZ, Voltage Reference IC, 10ppm/°C, 5V, 6mV, Series, NSOIC-8, -40°C to 125°C
см. техническую документацию
Описание
ADR425 is an ultraprecision low noise voltage reference. This is a second generation extra implanted junction FET (XFET) voltage reference featuring low noise, high accuracy, and excellent long-term stability. It has a patented temperature drift curvature correction technique and XFET technology which minimizes the nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. This voltage reference is widely used in application such as precision data acquisition systems, high resolution converters, battery-powered instrumentation, portable medical instruments, industrial process control systems, precision instruments, optical network control circuits etc.
• Low noise is 0.1Hz to 10Hz (at 3.4µV p-p)
• Operating temperature range is -40°C to +125°C
• Long-term stability is 50ppm/1000 hours
• Load regulation is 70ppm/mA
• Line regulation is 35ppm/V
• Low hysteresis is 40ppm typical
• Operating voltage range is 7V to 18V
• Output voltage range is 5.00V, initial accuracy is 0.12% (at 6mV)
• Temperature coefficient is 10ppm/°C
• Package style is 8-lead SOIC
• N
Технические параметры
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | ADR425 Series |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Номинальная Точность | 6мВ |
Опорное Напряжение | 5В |
Стиль Корпуса Источника Опорного Напряжения | NSOIC |
Температурный Коэффициент | 10млн-¹/°C |
Тип Источника Опорного Напряжения | Последовательный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy: | 70 ppm/mA |
Brand: | Analog Devices |
Description/Function: | 5 V XFET voltage reference |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Initial Accuracy: | 0.12% |
Input Voltage: | 7 V to 18 V |
Load Regulation: | 70 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 500 uA |
Output Current: | 10 mA |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 18 V |
Series: | ADR425 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 1 PPM/C |
Topology: | Series References |
Category | Integrated Circuits(ICs) |
Current - Output | 10mA |
Current - Quiescent | 500µA |
Family | Voltage Reference |
Number of Channels | 1 |
Other Names | ADR425AR |
Package / Case | 8-SOIC |
Packaging | Tube |
Reference Type | Series |
Series | * |
Standard Package | 98 |
Temperature Coefficient | 10ppm/°C |
Tolerance | ±0.12% |
Voltage - Input | 7 ~ 18V |
Voltage - Output | 5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем