ADRF5040BCPZ

ADRF5040BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
7 160 руб.
от 10 шт.6 070 руб.
от 25 шт.5 800 руб.
Добавить в корзину 1 шт. на сумму 7 160 руб.
Номенклатурный номер: 8016462452
Бренд: Analog Devices

Описание

ADRF5040 High Isolation SP4T Switches

Analog Devices Inc. ADRF5040 High Isolation Single-Pole, Quad-Throw (SP4T) Switches are general-purpose, broadband, non-reflective switches covering the 9kHz to 12GHz range. Housed in a 4mm x 4mm LFCSP surface-mount package, the ADRF5040 Switches offer high isolation of 34dB and a low 0.8dB insertion loss up to 8GHz.

Технические параметры

Brand: Analog Devices
Development Kit: ADRF5040-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 500
High Control Voltage: 3.9 V
Insertion Loss: 2 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 12 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 9 kHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Switches: Quad
Off Isolation - Typ: 20 dB
Off Time - Max: 3.5 us
On Time - Max: 3.5 us
Operating Supply Current: 20 uA
Package/Case: LFCSP-24
Packaging: Cut Tape
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Series: ADRF5040
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Configuration: SP4T
Technology: Si
Вес, г 0.02