ADS1247IPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 390 руб.
от 2 шт. —
3 190 руб.
от 5 шт. —
3 050 руб.
Добавить в корзину 1 шт.
на сумму 3 390 руб.
Описание
Электроэлемент
24BIT ADC, LN, DELTA SIGMA, 20TSSOP; Resolution (Bits):24bit; Sampling Rate:2kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TSSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:Quad 24-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:1247; No. of Channels:3Channels; Operating Temperature Range:-40°C to +125°C; Supply Current:230µA; Supply Voltage Range:2.7V to 5.25V; Supply Voltage Range - Analogue:-2.5V to 0V, 2.7V to 5.25V; Supply Voltage Range - Digital:2.7V to 5.25V; Termination Type:Surface Mount Device
Технические параметры
RoHS Compliant | Yes |
Input Signal Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Number of ADCs | 4 |
Package Type | TSSOP |
Pin Count | 20 |
Resolution | 24 bit |
Sampling Rate | 2ksps |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
INL - Integral Nonlinearity: | 15 ppm |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.25 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 2.56 mW |
Power Consumption: | 2.3 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 24 bit |
Sampling Rate: | 2 kS/s |
Series: | ADS1247 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.2 |
Техническая документация
Datasheet ADS1247IPW
pdf, 2494 КБ
Документация
pdf, 2457 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем