ADS1259IPW

ADS1259IPW
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
Мин. кол-во для заказа 32 шт.
Добавить в корзину 32 шт. на сумму 62 400 руб.
Номенклатурный номер: 8029841045
Бренд: Texas Instruments

Описание

ADS1259 24-bit Analog to Digital Converter

The Texas Instruments ADS1259 high-linearity, low-drift, 24-bit analog-to-digital converter (ADC) is designed for the needs of industrial process control, precision instrumentation, and other exacting applications. The TI ADS1259 ADC can be combined with a signal amplifier to form a high-resolution, high-accuracy measurement system capable of digitizing a wide range of signals. The TI ADS1259 uses a fourth-order, inherently stable, delta-sigma modulator that provides outstanding noise and linearity performance. The data rates of this TI ADC are programmable up to 14kSPS, including 10SPS, 50SPS, and 60SPS that provide excellent normal mode line-cycle rejection.

Технические параметры

Analog Supply Voltage: 4.75 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 70
Features: 50/60 Hz Rejection, Oscillator
INL - Integral Nonlinearity: 0.0003%FSR
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 4.75 V to 5.25 V
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 1.2 mW
Power Consumption: 13 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
Resolution: 24 bit
Sampling Rate: 14.4 kS/s
Series: ADS1259
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V

Техническая документация

ads1259
pdf, 1253 КБ