ADS7056IRUGR, Analog to Digital Converters - ADC 14-bit 2.5-MSPS ultra-low-power ultra-small-size SAR ADC with SPI 8-X2QFN -40 to 125

ADS7056IRUGR, Analog to Digital Converters - ADC 14-bit 2.5-MSPS ultra-low-power ultra-small-size SAR ADC with SPI 8-X2QFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 10 шт.1 370 руб.
от 25 шт.1 290 руб.
от 100 шт.1 086.74 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Номенклатурный номер: 8004693375
Артикул: ADS7056IRUGR
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS7056 Analog-to-Digital Converter (ADC)

Texas Instruments ADS7056 Analog-to-Digital Converter (ADC) is a 14-bit, 2.5MSPS, analog-to-digital converter. The device includes a capacitor-based, successive-approximation register (SAR) ADC that supports a wide analog input voltage range (0V to AVDD, for AVDD in the range of 2.35V to 3.6V). The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65V to 3.6V) enabling direct interfacing to a variety of host controllers. The ADS7056 complies with the JESD8-7A standard for a normal DVDD range (1.65V to 1.95V). A miniature form factor and extremely low power consumption make this device suitable for space-constrained and battery-powered applications.

Технические параметры

Analogue Supply Voltage: 2.35 V to 3.6 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADS7056EVM-PDK
Digital Supply Voltage: 1.65 V to 3.6 V
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 12 bit
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Small Size
FPBW - Full Power Bandwidth: 200 MHz
Gain Error: 0.01%FS
INL - Integral Nonlinearity: 2 LSB
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package/Case: X2QFN-8
Power Consumption: 3.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Supply
Reference Voltage: 2.35 V to 3.6 V
Resolution: 14 bit
Sampling Rate: 2.5 MS/s
Series: ADS7056
SFDR - Spurious Free Dynamic Range: 87.5 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 74.5 dB
SNR - Signal to Noise Ratio: 74.9 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -84.5 dB
Type: High Speed SAR ADC
Вес, г 2.3

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем