ADSP-BF534BBCZ-4A, EMBEDDED PROCESSOR, 400MHZ, 48I/O, BGA
см. техническую документацию
Описание
ADSP-BF534 is a blackfin embedded processor. It incorporates the Analog Devices, Inc./Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual-MAC, state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture.
• RISC-like register and instruction model for ease of programming and compiler-friendly support
• Advanced debug, trace, and performance monitoring
• Programmable on-chip voltage regulator
• Instruction SRAM/cache and instruction SRAM
• Data SRAM/cache plus additional dedicated data SRAM
• Memory management unit providing memory protection
• Serial peripheral interface (SPI) compatible, real-time clock (RTC) and watchdog timer
• On-chip PLL capable of frequency multiplication, debug/JTAG interface
• Operating temperature is -40°C to +85°C, speed grade is 400MHz
• Packaging style is 182-ball CSP
• BGA
Технические параметры
IC Case / Package | CSPBGA |
Interfaces | CAN, I2C, SPI, UART |
No. of Cores | 1Cores |
Количество Выводов | 0 |
Линейка Продукции | Blackfin Series |
Максимальная Рабочая Температура | 85°C |
Максимальная Рабочая Частота | 400МГц |
Максимальное Напряжение Питания | 1.32В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 800мВ |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Размер Памяти RAM | 132КБ |
Тип Процессора Цифровых Сигналов | 0 |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Ширина Шины Данных | 32бит |
Automotive | No |
CAN | 1 |
Device Input Clock Speed (MHz) | 400 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | ADSP-BF53x |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | Modified Harvard |
Interface Type | CAN/Ethernet/I2C/SPI/UART |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 0.8|2.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of I/Os | 48 |
Numeric and Arithmetic Format | Fixed-Point |
Packaging | Tray |
Part Status | Active |
PCB changed | 182 |
Pin Count | 182 |
PPAP | No |
Program Memory Size | 2KB |
Program Memory Type | ROMLess |
Programmability | No |
RAM Size | 132KB |
SPI | 1 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
Typical Operating Supply Voltage (V) | 1.2|2.5|3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Brand: | Analog Devices |
Core: | Blackfin |
Data Bus Width: | 16 bit |
Data RAM Size: | 64 kB |
Development Kit: | ADZS-BF533-EZLITE |
Factory Pack Quantity: Factory Pack Quantity: | 189 |
I/O Voltage: | 2.5 V/3.3 V |
L1 Cache Data Memory: | 2x32 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 9 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | BGA-182 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 132 kB |
Series: | ADSP-BF534 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | Blackfin |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем