ADT7410TRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
Мин. кол-во для заказа 63 шт.
Добавить в корзину 63 шт.
на сумму 18 900 руб.
Описание
Temp Sensor Digital Serial (I2C) 8-Pin SOIC N Tube
Технические параметры
Accuracy | ±0.5 C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(I2C) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 0.7(Typ) |
Maximum Supply Current (uA) | 300 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resolution (bit) | 16 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -55 to+150 °C |
Package Type | SOIC |
Resolution | 16 bit |
Sensor Function | Temperature |
Width | 4mm |
Brand | Analog Devices |
Configuration | Local |
Factory Pack Quantity | 98 |
Manufacturer | Analog Devices Inc. |
Mounting Style | SMD/SMT |
Operating Supply Current | 230 uA |
Package / Case | SOIC-8 |
Product | Temperature Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | ADT7410 |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Техническая документация
ADT7410
pdf, 427 КБ
Datasheet ADT7410TRZ
pdf, 417 КБ
Datasheet ADT7410TRZ
pdf, 455 КБ
Datasheet ADT7410TRZ
pdf, 486 КБ
Документация
pdf, 481 КБ