ADUM1402BRWZ-RL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 13 шт. —
410 руб.
от 26 шт. —
384 руб.
от 52 шт. —
375 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Посмотреть аналоги7
Описание
Микросхемы / Интерфейсы / Цифровые изоляторы
Гальваническая развязка для цифровых линий 4канала, прямой/обратный канал=2/2, 10Mбит/с, 50нс, 2.5кВ, Uп=2.7...5.5В, Iп.макс=14мА, -40...+100°C
Технические параметры
Корпус | SO16W | |
Automotive | No | |
Coupling Type | Magnetic Coupling | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Forward/Reverse Channels | 2/2 | |
Lead Shape | Gull-wing | |
Maximum Data Rate | 10Mbps | |
Maximum Fall Time (ns) | 2.5(Typ) | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 105 | |
Maximum Propagation Delay Skew (ns) | 15 | |
Maximum Propagation Delay Time (tPHL) (ns) | 50 | |
Maximum Propagation Delay Time (tPLH) (ns) | 50 | |
Maximum Quiescent Supply Current (mA) | 0.53/0.21 | |
Maximum Rise Time (ns) | 2.5(Typ) | |
Maximum Working Insulation Voltage | 560Vp | |
Minimum Common Mode Rejection (kV/us) | 25 | |
Minimum Isolation Voltage (Vrms) | 2500 | |
Minimum Operating Supply Voltage (V) | 2.7 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 4 | |
Output Type | CMOS | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 16 | |
Pin Count | 16 | |
PPAP | No | |
Process Technology | CMOS | |
Standard Package Name | SOP | |
Supplier Package | SOIC W | |
Type | General Purpose | |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 | |
Brand: | Analog Devices | |
Data Rate: | 10 Mb/s | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Isolation Type: | Magnetic Coupling | |
Isolation Voltage: | 2500 Vrms | |
Manufacturer: | Analog Devices Inc. | |
Maximum Fall Time: | 3 ns(Typ) | |
Maximum Operating Temperature: | +105 C | |
Maximum Rise Time: | 3 ns(Typ) | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 4 Channel | |
Operating Supply Current: | 44 mA | |
Operating Supply Voltage: | 5 V | |
Package / Case: | SOIC-16 | |
Polarity: | Unidirectional | |
Product Category: | Digital Isolators | |
Product Type: | Digital Isolators | |
Propagation Delay Time: | 32 ns | |
Pulse Width: | 1000 ns | |
Series: | ADUM1402 | |
Subcategory: | Interface ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 2.7 V | |
Type: | General Purpose | |
Вес, г | 0.8 |