ADUM142E0BRZ, Digital Isolator IC 2:2 c

PartNumber: ADUM142E0BRZ
Ном. номер: 8145670275
Производитель: Analog Devices
Фото 1/2 ADUM142E0BRZ, Digital Isolator IC 2:2 c
Фото 2/2 ADUM142E0BRZ, Digital Isolator IC 2:2 c
Доступно на заказ 88 шт. Отгрузка со склада в г.Москва 4-5 недель.
750 руб. × = 1 500 руб.
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 580 руб.
от 50 шт. — 449 руб.

Описание

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices
The ADuM140x series are quad-channel digital isolators based on Analog Devices' iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Displays & Optoelectronics

Технические параметры

Количество контактов
16
Максимальная скорость передачи данных
150Mbit/s
Время нарастания
2.5ns
Ширина
4mm
Минимальная рабочая температура
-40°C
Длина
10mm
Максимальный ток на входе
10 μA
Тип монтажа
Surface Mount
Напряжение изоляции
3 kVrms
Количество каналов
4
Максимальная рабочая температура
+125°C
Тип корпуса
SOIC N
Глубина
1.5mm

Дополнительная информация

Datasheet ADUM142E0BRZ