ADUM1441ARQZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Стабилизаторы напряжения и тока
Драйвер ADUM1441ARQZ
Технические параметры
Brand: | Analog Devices |
Data Rate: | 2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 552 uA, 672 uA |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.64 W |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 80 ns |
Series: | ADUM1441 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Type: | General Purpose |
Brand | Analog Devices |
Data Rate | 2 Mb/s |
Factory Pack Quantity | 98 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 672 uA |
Package / Case | QSOP-16 |
Packaging | Tube |
Pd - Power Dissipation | 1.64 W |
Polarity | Bidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 80 ns |
RoHS | Details |
Series | ADUM1441 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.25 V |
Type | General Purpose |
Вес, г | 3 |