ADUM7241ARZ, Цифровой изолятор, 2 канал(-ов), 3 В, 5.5 В, NSOIC, 8 вывод(-ов), 1 Мбит/с
см. техническую документацию
Описание
ADUM7241 is a dual channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technologies, this isolation component provide outstanding performance characteristics superior to the alternatives, such as optocoupler devices and other integrated couplers. The device also have an output default high logic state in the absence of input power. It is widely used in application such as general-purpose multichannel isolation, data converter isolation, industrial field bus isolation etc.
• High common-mode transient immunity is >15kV/µs
• Bidirectional communication
• Refresh rate is 550kHz at (TA = 25°C, VDD1 = VDD2 = 3.3V)
• 3V/5V level translation
• Number of inputs, VDD1 side is 1
• Number of inputs, VDD2 side is 1
• Maximum data rate is 1Mbps
• Maximum propagation delay is 75ns at 5V
• Operating temperature range is -40°C to +105°C
• Package style is 8-lead SOIC-N
Технические параметры
Количество каналов | 2канал(-ов) | |
Напряжение изоляции | 1кВ | |
Скорость передачи данных | 1Мбит/с | |
IC Case / Package | NSOIC | |
Isolation IC Type | Digital Isolator | |
Isolation Type | Magnetic | |
Output Level | CMOS | |
Количество Выводов | 8вывод(-ов) | |
Линейка Продукции | PW Series | |
Максимальная Рабочая Температура | 105°C | |
Максимальное Напряжение Питания | 5.5В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Напряжение Питания | 3В | |
Уровень Входа | CMOS | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |