AEK-COM-BLEV1, - BlueNRG-1 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8006153217
Артикул
AEK-COM-BLEV1
Бренд
ECCN
5A992C
For Use With/Related Products
BlueNRG-1
Frequency
2.4GHz
HTSUS
8517.62.0090
Package
Bulk
Все параметры
Datasheet AEK-COM-BLEV1
pdf, 3346 КБ
Все документы
12 шт., срок 8-9 недель
15 160 руб.
1 шт.
на сумму 15 160 руб.
Плати частями
от 3 790 руб. × 4 платежа
от 3 790 руб. × 4 платежа
AEK-COM-BLEV1 Evaluation Board
STMicroelectronics AEK-COM-BLEV1 Evaluation Board is based on the BlueNRG-1 low power BLUETOOTH® smart system on chip. The board can connect to a microcontroller via a 12-pin or alternative 9-pin male connector for SPI, serial interface, or I 2 C communication. The BlueNRG-1 device is supplied with the network processor software loaded and ready to process Bluetooth commands. The software image (DTM_UART.hex) is available in the BlueNRG design kit.
STMicroelectronics AEK-COM-BLEV1 Evaluation Board is based on the BlueNRG-1 low power BLUETOOTH® smart system on chip. The board can connect to a microcontroller via a 12-pin or alternative 9-pin male connector for SPI, serial interface, or I 2 C communication. The BlueNRG-1 device is supplied with the network processor software loaded and ready to process Bluetooth commands. The software image (DTM_UART.hex) is available in the BlueNRG design kit.
Технические параметры
| ECCN | 5A992C |
| For Use With/Related Products | BlueNRG-1 |
| Frequency | 2.4GHz |
| HTSUS | 8517.62.0090 |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Package | Bulk |
| REACH Status | REACH Unaffected |
| RoHS Status | ROHS3 Compliant |
| Supplied Contents | Board(s) |
| Type | Transceiver; BluetoothВ® Smart 4.x Low Energy (BLE |
| Brand: | STMicroelectronics |
| Factory Pack Quantity: Factory Pack Quantity: | 1 |
| Frequency: | 2.4 GHz |
| Interface Type: | UART |
| Manufacturer: | STMicroelectronics |
| Operating Supply Voltage: | 3.3 V to 5 V |
| Packaging: | Bulk |
| Product Category: | Bluetooth Development Tools-802.15.1 |
| Product Type: | Bluetooth Development Tools |
| Product: | Bluetooth Modules |
| Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
| Subcategory: | Development Tools |
| Tradename: | AutoDevKit |
| Номер Ядра Чипа | BlueNRG-1 |
| Подтип Приложения | Bluetooth Low Energy, SoC |
| Производитель Чипа | STMicroelectronics |
| Тип Приложения Набора | Связь |
Техническая документация
Datasheet AEK-COM-BLEV1
pdf, 3346 КБ
Datasheet AEK-COM-BLEV1
pdf, 3342 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





