AF30-F03-A, Modular air filter G3/8

PartNumber: AF30-F03-A
Ном. номер: 8065797130
Производитель: SMC
AF30-F03-A, Modular air filter G3/8
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 970 руб. × = 3 970 руб.

Описание

Modular Air Filter AF30 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.

Modular connection
Polycarbonate bowl

Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

тип дренажа
manual
объем (размер) фильтрации
5µm
максимальное рабочее давление
1 MPa, 1.5 MPa
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
AF
Port Connection Thread Size
3/8 in
Port Connection
G 3/8
Port Connection Thread Standard
G

Дополнительная информация

Modular F.R.L. Units Data Sheet AF30-F03-A