AFBR-59F2Z, Fiber Optic Transmitters, Receivers, Transceivers BARE FIBER CLAMP 250MBd LVDS

Фото 1/2 AFBR-59F2Z, Fiber Optic Transmitters, Receivers, Transceivers BARE FIBER CLAMP 250MBd LVDS
Изображения служат только для ознакомления,
см. техническую документацию
10 170 руб.
от 10 шт.7 220 руб.
от 25 шт.6 720 руб.
от 100 шт.5 866.01 руб.
Добавить в корзину 1 шт. на сумму 10 170 руб.
Номенклатурный номер: 8005650506
Артикул: AFBR-59F2Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
AFBR-59FxZ Compact 650nm Transceivers

Broadcom AFBR-59FxZ Compact 650nm Transceivers have the ability to implement Fast Ethernet (100Mbps) communications over 2.2mm jacketed standard Polymer Optical Fiber (POF). Their innovative bare fiber locking mechanism allows for the connection of POF cable with a simple insert and lock system eliminating the need for connectors. This facilitates fast installation and maintenance.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: No Connector
Data Rate: 250 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 150
Fall Time: 3 ns
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 40 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Package / Case: 24.4 mm x 15.9 mm x 15.5 mm
Packaging: Tube
Peak Wavelength: 675 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 3 ns
Series: AFBR-5
Subcategory: Fiber Optic
Wavelength: 650 nm
Максимальная Скорость Передачи Данных 250Мбод
Напряжение Питания 3.3В
Типичное Значение Длины Волны 650нм
Вес, г 19.12

Техническая документация

Datasheet
pdf, 381 КБ
Datasheet AFBR-59F2Z
pdf, 272 КБ