AFM20-F02C-A, Modular mist separator G1

PartNumber: AFM20-F02C-A
Ном. номер: 8009290468
Производитель: SMC
AFM20-F02C-A, Modular mist separator G1
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
7 540 руб. × = 7 540 руб.
или
купить в 1 клик

Описание

Modular Mist Separator AFM20 - AFM40
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.

Lightweight
Interchangeable for mounting

Transparent bowl is for body size 30 and over

Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Pneumatics, Hydraulics & Power Transmission

Технические параметры

объем (размер) фильтрации
0.3µm
максимальное рабочее давление
1 MPa, 1.5 MPa
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
типичный поток
200 l/min
Manufacturer Series
AFM
Minimum Operating Pressure
0.1MPa
Port Connection Thread Size
1/4 in
Port Connection
G 1/4
Typical Flow Rated At
0.7MPa
Port Connection Thread Standard
G

Дополнительная информация

Modular F.R.L. Units Data Sheet AFM20-F02C-A