AH1806-P-A, Board Mount Hall Effect / Magnetic Sensors Omni Hall Effect Snr 7V 2.5 to 5.5V 230nW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
150 руб.
от 100 шт. —
113 руб.
от 500 шт. —
90.27 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AH1806/08 Omnipolar Hall Effect SwitchesDiodes Incorporated AH1806 / AH1808 High Sensitivity Micropower Omnipolar Hall Effect Switches provide a small and simple contactless switch solution for portable and battery powered applications. Based on two high sensitivity Hall Effect plates and chopper stabilized architecture, the AH1806 and AH1808 provide a reliable solution over the whole operating range. These high sensitivity Hall effect switches have been optimized to operate over the supply range of 2.5V to 3.6V and use a micropower sleep function to give an average supply current of only 8uA. AH1806 and AH1808 have open drain output for flexibility.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 0.1 uA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 10 G to 45 G |
Operating Supply Current: | 8 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Type: | Single Open Drain |
Output Voltage: | 0.1 V |
Package/Case: | SIP-3 |
Packaging: | Ammo Pack |
Pd - Power Dissipation: | 230 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | 4 G to 40 G |
Series: | AH1806 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Termination Style: | SMD/SMT |
Type: | Hall Effect Switch |
Base Product Number | AH1806 -> |
Current - Output (Max) | 2.5mA |
Current - Supply (Max) | 16ВµA |
ECCN | EAR99 |
Function | Omnipolar Switch |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | Open Drain |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | 3-SIP |
Polarization | North Pole, South Pole |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±4.5mT Trip, В±4mT Release |
Supplier Device Package | 3-SIP |
Technology | Hall Effect |
Test Condition | 25В°C |
Voltage - Supply | 2.5V ~ 5.5V |
Типичное Значение Рабочей Точки | 30Гс |
Типичное Значение Точки Отпускания | 20Гс |
Вес, г | 0.42 |
Техническая документация
Datasheet AH1806-P-A
pdf, 558 КБ
Datasheet AH1806-P-A
pdf, 540 КБ