AH3367Q-SA-7, Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch

AH3367Q-SA-7, Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.180 руб.
от 100 шт.144 руб.
от 500 шт.115.58 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005056583
Артикул: AH3367Q-SA-7
Бренд: DIODES INC.

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Automotive Brushless DC (BLDC) Motor Applications
Diodes Incorporated Automotive Brushless DC (BLDC) Motors offer improved performance, longer lifetime, reduced noise, and greater ease of use when compared to equivalent mechanical solutions. Within the BLDC Motor Systems, MOSFETs are typically configured in a three-phase bridge arrangement to drive the DC motor. The MOSFETs must be capable of handling start-up and stalled motor currents of up to six times the continuous current rating of the motor. The BLDC Motors are extensively used in automotive applications such as fuel pumps, water pumps, and Anti-Lock Braking Systems (ABS), and provide additional torque for power steering systems.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 95 G to 140 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V to 28 V
Output Type: Open Drain
Output Voltage: 200 mV
Package / Case: SOT-23-3
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Qualification: AEC-Q100
Release Point Min/Max (Brp): 70 G to 120 G
Series: AH3367
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: Unipolar
Вес, г 0.01

Техническая документация

Datasheet
pdf, 878 КБ