AI/AL24-225-CF8, Alu Pull Handle, conceale

PartNumber: AI/AL24-225-CF8
Ном. номер: 8113082730
Производитель: DIN
AI/AL24-225-CF8, Alu Pull Handle, conceale
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 550 руб. × = 2 550 руб.

Описание

Aluminium Pull Handles

Bolt Fix Pull Handle, for concealed handles see stock numbers 726-4201 and 726-4204
19mm Diameter
Suitable for Commercial Environments
8mm Fixing Bolts
37mm-57mm Door Thickness
45mm Clearance Between the Door and Inside of Pull Handles

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Вытяжные рукоятки

Enclosures, Storage & Material Handling

Технические параметры

скрытое крепление
Yes
длина
225mm
материал
Aluminium