ALPHA8/1M/SMAM/S/S/11, Blade Antenna, 1.85GHz to 1.99GHz, 2.2 VSWR, 2dBi Gain, 50ohm, Vertical Polarisation, SMA Connector
см. техническую документацию
Описание
The ALPHA8/1M/SMAM/S/S/11 from Siretta is a GSM/GPRS/3G and ISM blade antenna. The PCB radiating element has been physically revised too, giving a much lower profile and widening its suitability in a range of applications. With the dipole encased and heat sealed, its design protects against moisture ingress and is versatile enough to fit in many environments
• Sealed housing protects against moisture ingress
• Operates on worldwide GSM/GPRS networks and 3G
• Suitable with a wide variety of manufacturers equipment
• Low profile and ultra thin design allows installation into many applications
• Meets all EU compliance criteria for electronic goods
• Radiating element: End fed dipole
• Cable: RG174 with male SMA connector
• Cable length: 1m
• Dimensions: 113x21x3mm
Технические параметры
Входной Импеданс | 50Ом |
Коэффициент Стоячей Волны Напряжения | 2.2 |
Линейка Продукции | Alpha |
Максимальная Частота | 824МГц |
Минимальная Частота | 2100МГц |
Монтаж Антенны | Разъем SMA |
Поляризация Антенны | Вертикальная |
Тип Антенны | Ножевая |
Усиление | 2дБи |
Вес, г | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.