AMC1302QDWVRQ1, SOIC-8-300mIl SpecIal Purpose AmplIfIers ROHS (8043858984)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8043858984
Артикул
AMC1302QDWVRQ1
Бренд
3 dB Bandwidth:
280 kHz
Amplifier Type:
Precision
Brand:
Texas Instruments
Gain Error:
0.03%
Ib - Input Bias Current:
-28.5 uA
Все параметры
86 шт., срок 6-7 недель
1 290 руб.
от 10 шт. —
990 руб.
от 30 шт. —
838 руб.
1 шт.
на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
от 324 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
AMC1302/AMC1302-Q1 Precision Isolated Amplifier
Texas Instruments AMC1302/AMC1302-Q1 Precision Isolated Amplifier is a precision isolated amplifier with a capacitive isolation barrier that has high immunity to magnetic interference. This barrier provides reinforced isolation of 5kV RMS (maximum) with a very long lifetime and low power dissipation. When used with isolated power supplies, this device isolates components that operate on different common-mode voltage levels. The AMC1302/AMC1302-Q1 also protects lower-voltage devices from damage.
Texas Instruments AMC1302/AMC1302-Q1 Precision Isolated Amplifier is a precision isolated amplifier with a capacitive isolation barrier that has high immunity to magnetic interference. This barrier provides reinforced isolation of 5kV RMS (maximum) with a very long lifetime and low power dissipation. When used with isolated power supplies, this device isolates components that operate on different common-mode voltage levels. The AMC1302/AMC1302-Q1 also protects lower-voltage devices from damage.
Технические параметры
| 3 dB Bandwidth: | 280 kHz |
| Amplifier Type: | Precision |
| Brand: | Texas Instruments |
| CMRR - Common Mode Rejection Ratio: | -98 dB |
| Factory Pack Quantity: Factory Pack Quantity: | 1000 |
| Gain Error: | 0.03% |
| Ib - Input Bias Current: | -28.5 uA |
| Ios - Input Offset Current: | 10 nA |
| Isolation Type: | Capacitive |
| Isolation Voltage: | 5 kVrms |
| Manufacturer: | Texas Instruments |
| Maximum Operating Temperature: | +125 C |
| Minimum Operating Temperature: | -40 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | SMD/SMT |
| Number of Channels: | 1 Channel |
| Operating Supply Current: | 7.2 mA |
| Package / Case: | SOIC-8 |
| Pd - Power Dissipation: | 98.45 mW |
| Product Category: | Isolation Amplifiers |
| Product Type: | Isolation Amplifiers |
| Product: | Isolation Amplifiers |
| PSRR - Power Supply Rejection Ratio: | -87 dB |
| Qualification: | AEC-Q100 |
| Series: | AMC1302-Q1 |
| Subcategory: | Amplifier ICs |
| Supply Voltage - Max: | 5.5 V |
| Supply Voltage - Min: | 3 V |
| Vos - Input Offset Voltage: | 10 uV |
| Вес, г | 0.18 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.