AMG8853, Датчик температуры (ИС), ИК массив, Цифровой, ± 2.5°C, 0 °C, 80 °C, Модуль, 14 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1064 шт., срок 8-10 недель
7 450 руб.
Добавить в корзину 1 шт.
на сумму 7 450 руб.
Альтернативные предложения1
Описание
Полупроводники - Микросхемы\Микросхемы Датчиков\Датчики Температуры
Lighting ControlsPanasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.
Технические параметры
Accuracy: | +/-2.5 C |
Brand: | Panasonic |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | I2C |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Type: | Digital |
Part # Aliases: | AMG8851 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 8 bit |
Series: | Grid-EYE |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Infrared Temperature Sensor |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 304 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.