AN800017, Tygoprene Pump Tube ID6.4

PartNumber: AN800017
Ном. номер: 8145607494
Производитель: Saint-Gobain
AN800017, Tygoprene Pump Tube ID6.4
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
13 270 руб. × = 13 270 руб.
или
купить в 1 клик

Описание

Tygoprene® XL-60 Pump Tubing

Tygoprene® XL-60 offers excellent flexibility, is highly resistant to ageing, ozone, and oxygen, and is a direct replacement to silicone and PVC tubing. Tygoprene® XL-60 is translucent and enables the transfer of fluids to be easily monitored/visually-inspected. Tygoprene® may be selected for use with detergents, inks and food products, offers long tube life, and in addition offers excellent resistance to various chemicals, including acids. Its flexibility and excellent durability make it the ideal choice for use in peristaltic pumps.

Tygoprene® XL-60 Tubing offers:

Highly flexible and long life when used with peristaltic pumps
Low extractables
Meets FDA and NSF 51 criteria

The recommended sterilisation method for Tygoprene® XL-60 Tubing is steam (1 bar, 141°C) for 30 mins, Ethylene Oxide gas, or radiation at up to 2.5MRad

Гибкий трубопровод особого назначения

Plumbing & Pipeline

Технические параметры

Радиус изгиба
1in
цвет
Transparent
внутренний диаметр
1/4in
длина
50ft
материал
Tygoprene
максимальная рабочая температура
+250°F
максимальное рабочее давление
15psi
Minimum Operating Temperature
-40°F
интервал рабочих температур
-40 → +250 °F
Suitable Applications
Beverage, Chemical, Food, Ink, Laboratory, Soap & Detergent
Outer Diameter
3/8in

Дополнительная информация

Tygoprene XL-60 Pump Tubing Data Sheet