AP22814ASN-7, IC: power switch; high-side,USB switch; 3A; Ch: 1; P-Channel; SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 руб.
Кратность заказа 5 шт.
от 50 шт. —
45 руб.
от 150 шт. —
39 руб.
от 500 шт. —
31.69 руб.
Добавить в корзину 5 шт.
на сумму 360 руб.
Описание
AP22804/AP22814 Power Distribution Load Switches
Diodes Inc. AP22804/AP22814 Single Channel Power Distribution Load Switches are current limited high-side power switches. The switches are developed for Universal Serial Bus (USB) and other hot-swap applications. The AP22804/AP22814 switches comply with USB standards. Both polarities of Enable input are supported by the AP22804/AP22814 series switches. The single channel switches have fast short-circuited response time for enhanced overall system robustness. In addition, the switches have an integrated output discharge function to provide completely controlled discharging of the output voltage capacitor. The switches supply full protection solution for applications subject to heavy capacitive loads. The AP22804/AP22814 switches offer reverse current blocking, over-current, over-temperature and short-circuit protection, as well as controlled rise time and under-voltage lockout performance.
Diodes Inc. AP22804/AP22814 Single Channel Power Distribution Load Switches are current limited high-side power switches. The switches are developed for Universal Serial Bus (USB) and other hot-swap applications. The AP22804/AP22814 switches comply with USB standards. Both polarities of Enable input are supported by the AP22804/AP22814 series switches. The single channel switches have fast short-circuited response time for enhanced overall system robustness. In addition, the switches have an integrated output discharge function to provide completely controlled discharging of the output voltage capacitor. The switches supply full protection solution for applications subject to heavy capacitive loads. The AP22804/AP22814 switches offer reverse current blocking, over-current, over-temperature and short-circuit protection, as well as controlled rise time and under-voltage lockout performance.
Технические параметры
ВКЛ. / Полярность Разрешающего Входа | Активный Высокий Уровень |
Входное Напряжение | 5.5В |
Количество Выводов | 6вывод(-ов) |
Количество Выходов | 1выход(-ов) |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Ограничение Тока | 3.45А |
Сопротивление Включенного Состояния | 0.05Ом |
Стиль Корпуса Коммутатора-распределителя | UDFN |
Тепловая Защита | Да |
Тип Переключателя Силовой Нагрузки | Сторона Высокого Напряжения |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Diodes Incorporated |
Current Limit: | 3.45 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 20 us |
On Resistance - Max: | 65 mOhms |
On Time - Max: | 1.7 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 3 A |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Subcategory: | Switch ICs |
Type: | High Side |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1016 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем