AP22814AW5-7, IC: power switch; high-side,USB switch; 3A; Ch: 1; P-Channel; SMD

Фото 1/4 AP22814AW5-7, IC: power switch; high-side,USB switch; 3A; Ch: 1; P-Channel; SMD
Изображения служат только для ознакомления,
см. техническую документацию
61 руб.
Кратность заказа 5 шт.
от 50 шт.41 руб.
от 150 шт.37 руб.
от 500 шт.31.91 руб.
Добавить в корзину 5 шт. на сумму 305 руб.
Номенклатурный номер: 8023474774
Артикул: AP22814AW5-7
Бренд: DIODES INC.

Описание

AP22804/AP22814 Power Distribution Load Switches
Diodes Inc. AP22804/AP22814 Single Channel Power Distribution Load Switches are current limited high-side power switches. The switches are developed for Universal Serial Bus (USB) and other hot-swap applications. The AP22804/AP22814 switches comply with USB standards. Both polarities of Enable input are supported by the AP22804/AP22814 series switches. The single channel switches have fast short-circuited response time for enhanced overall system robustness. In addition, the switches have an integrated output discharge function to provide completely controlled discharging of the output voltage capacitor. The switches supply full protection solution for applications subject to heavy capacitive loads. The AP22804/AP22814 switches offer reverse current blocking, over-current, over-temperature and short-circuit protection, as well as controlled rise time and under-voltage lockout performance.

Технические параметры

Maximum Operating Current 3.8A
Maximum Operating Supply Voltage 2.4 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Package Type SOT25
Pin Count 5
Power Switch Topology High Side
Switch On Resistance 65mΩ
Brand: Diodes Incorporated
Current Limit: 3.45 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 20 us
On Resistance - Max: 65 mOhms
On Time - Max: 1.7 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 3 A
Package / Case: SOT-25-5
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1016 КБ
Datasheet
pdf, 1680 КБ