APSC160ELL271MHB5S, 16V 270uF ±20% PlugIn,8x11.5mm SolId CapacItors ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8044753358
Артикул
APSC160ELL271MHB5S
Бренд
Brand:
Chemi-Con
Dissipation Factor DF:
0.1
Lead Spacing:
3.5 mm
Life:
15000 Hour
Manufacturer:
Chemi-Con
Все параметры
Datasheet
pdf, 272 КБ
3 шт., срок 6-7 недель
140 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Polymer Aluminum Solid Capacitors
Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.
Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.
Технические параметры
| Brand: | Chemi-Con |
| Dissipation Factor DF: | 0.1 |
| Factory Pack Quantity: Factory Pack Quantity: | 1000 |
| Lead Spacing: | 3.5 mm |
| Life: | 15000 Hour |
| Manufacturer: | Chemi-Con |
| Maximum Operating Temperature: | +105 C |
| Minimum Operating Temperature: | -55 C |
| Package Type: | Can |
| Packaging: | Bulk |
| Product Category: | Aluminum Organic Polymer Capacitors |
| Product Type: | Electrolytic Capacitors |
| Product: | Aluminum Polymer Capacitors |
| Ripple Current: | 5.08 A |
| Subcategory: | Capacitors |
| Termination Style: | Radial |
| Tradename: | NPCap |
| Capacitance Value | 270 uF |
| Construction | Aluminum Cylindrical Can |
| COO | TW |
| ECCN | EAR99 |
| Equivalent Series Resistance | 0.011 Ohm |
| Family | PSC |
| Lead Diameter | 0.6 mm |
| Lead Pitch For Radial | 3.5 mm |
| Leakage Current | 864@2Min uA |
| Lifetime | 15000 h |
| Maximum Operating Temperature | 105 °C |
| RoHS | Yes |
| Supplier Standard Pack | 1000 |
| Вес, г | 0.81 |
Техническая документация
Datasheet
pdf, 272 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.