APV-25-5, LED Driver, 5V, 3.5A Powe

PartNumber: APV-25-5
Ном. номер: 8145294289
Производитель: Mean Well Enterprises
APV-25-5, LED Driver, 5V, 3.5A Powe
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
3 070 руб. × = 3 070 руб.

Описание

Mean Well APV-25 Series Constant Voltage 25W
The Mean Well APV-25 series, 25W IP30 rated, LED Single output, switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APV-25 feature an up to date frequency switching topology with 90→264VAC input range and up to 84% of high efficiency, the Mean Well APV-25 Power Supply can work between -30 → +70℃ only by using free air convection. The APV-25 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability

Universal AC input
Constant voltage mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test

Mean Well LED Drivers / Power Supplies - IP Rated

Displays & Optoelectronics

Технические параметры

применение
LED Lighting
входное напряжение
127 → 370 V dc, 90 → 264 V ac
Maximum Output Power
17.5W
число выходов
1
операция (работа)
Constant Voltage
выходной ток
3.5A
выходное напряжение
5V
номинальное напряжение
127 → 370 V dc, 90 → 264 V ac
AC or DC Input Voltage
AC, DC

Дополнительная информация

APV-25 Series 25W Single Output Switching Power Supply Data Sheet